Part Details for 048103.5VXP by Littelfuse Inc
Results Overview of 048103.5VXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
048103.5VXP Information
048103.5VXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1048-103MED | Coilcraft Inc | General Purpose Inductor, | |
MSD1048-103ME | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS, halogen-free | |
MSS1048-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Price & Stock for 048103.5VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5673
|
Newark | Fuse 125V Alarm Fuse Rohs 3.5A/ Bulk |Littelfuse 048103.5VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 / $12.1100 | Buy Now |
DISTI #
048103.5VXP-ND
|
DigiKey | FUSE INDICATING 3.5A 125VAC/VDC Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2600 | Buy Now |
DISTI #
576-048103.5VXP
|
Mouser Electronics | Specialty Fuses 125V 3.5A RoHS RoHS: Compliant | 0 |
|
$8.9400 / $13.9200 | Order Now |
DISTI #
75562168
|
RS | FUSE 125V ALARM FUSE RoHS 3.5A | Littelfuse 048103.5VXP Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$6.2400 / $6.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1000 / $10.6400 | Buy Now |
DISTI #
000000000007264523
|
Sager | FUSE 125V ALARM FUSE ROHS 3.5A Min Qty: 5 | 0 |
|
$9.2200 / $11.9900 | Buy Now |
Part Details for 048103.5VXP
048103.5VXP CAD Models
048103.5VXP Part Data Attributes
|
048103.5VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
048103.5VXP
Littelfuse Inc
Electric Fuse,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 5.8 mm | |
Body Height | 19.6 mm | |
Body Length or Diameter | 17.8 mm | |
Built-in Feature | ALARM; INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 10 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 048103.5VXP
This table gives cross-reference parts and alternative options found for 048103.5VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 048103.5VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
048103.5VM | Littelfuse Inc | Check for Price | Electric Fuse, | 048103.5VXP vs 048103.5VM |
048103.5HX | Littelfuse Inc | Check for Price | Electric Fuse, | 048103.5VXP vs 048103.5HX |
048103.5H | Littelfuse Inc | $2.7967 | Electric Fuse, 3.5A, 125VAC, 125VDC, 300A (IR), Inline/holder | 048103.5VXP vs 048103.5H |
048103.5VXMP | Littelfuse Inc | Check for Price | Electric Fuse, | 048103.5VXP vs 048103.5VXMP |
048103.5VX | Littelfuse Inc | Check for Price | Electric Fuse, | 048103.5VXP vs 048103.5VX |