Part Details for 0481010HXLP by Littelfuse Inc
Results Overview of 0481010HXLP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0481010HXLP Information
0481010HXLP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0481010HXLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ALARM INDICATING SPECIAL APPLICATION FUSE Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 300A (IR), ... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |