Part Details for 0481010.VXP by Littelfuse Inc
Overview of 0481010.VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1004810101011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm 48 signal pins, SMT, Vertical |
Price & Stock for 0481010.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5659
|
Newark | Fuse 125V Alarm Fuse Rohs 10A/ Bulk |Littelfuse 0481010.VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $11.6000 | Buy Now |
DISTI #
0481010.VXP-ND
|
DigiKey | FUSE INDICATING 10A 125VAC/VDC Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9100 | Buy Now |
DISTI #
576-0481010.VXP
|
Mouser Electronics | Specialty Fuses 125V 10A RoHS RoHS: Compliant | 0 |
|
$9.3800 / $12.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$5.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2000 / $10.8600 | Buy Now |
|
Ozdisan Elektronik | FUSE INDICATING 10A 125VAC/VDC | 0 |
|
$25.7224 / $27.5230 | RFQ |
Part Details for 0481010.VXP
0481010.VXP CAD Models
0481010.VXP Part Data Attributes
|
0481010.VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0481010.VXP
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 5.8 mm | |
Body Height | 19.6 mm | |
Body Length or Diameter | 17.8 mm | |
Built-in Feature | ALARM; INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 380 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 0481010.VXP
This table gives cross-reference parts and alternative options found for 0481010.VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0481010.VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0481010.HM | Electric Fuse, | Littelfuse Inc | 0481010.VXP vs 0481010.HM |
0481010.VXM | Electric Fuse, | Littelfuse Inc | 0481010.VXP vs 0481010.VXM |
0481010.HMP | Electric Fuse, | Littelfuse Inc | 0481010.VXP vs 0481010.HMP |
0481010.VM | Electric Fuse, | Littelfuse Inc | 0481010.VXP vs 0481010.VM |
0481010.HX | Electric Fuse, | Littelfuse Inc | 0481010.VXP vs 0481010.HX |
0481010.HXP | FUSE 125V ALARM FUSE 10A | Littelfuse Inc | 0481010.VXP vs 0481010.HXP |
0481010.HXMP | Electric Fuse, | Littelfuse Inc | 0481010.VXP vs 0481010.HXMP |