There are no models available for this part yet.
Overview of 0481.750VP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSD1048-104MED | Coilcraft Inc | General Purpose Inductor, |
CAD Models for 0481.750VP by Littelfuse Inc
Part Data Attributes for 0481.750VP by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Body Breadth
|
5.3 mm
|
Body Height
|
19.6 mm
|
Body Length or Diameter
|
17.8 mm
|
Built-in Feature
|
ALARM
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
300 A
|
Rated Current
|
0.75 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
300 s
|
Alternate Parts for 0481.750VP
This table gives cross-reference parts and alternative options found for 0481.750VP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0481.750VP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0481.750HXL | Electric Fuse, 0.75A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 0481.750VP vs 0481.750HXL |
0481.750V | Electric Fuse, 0.75A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 0481.750VP vs 0481.750V |
0481.750HXLM | Electric Fuse, | Littelfuse Inc | 0481.750VP vs 0481.750HXLM |
GMS3/4 | Electric Fuse, 0.75A, 125VAC, 125VDC, 300A (IR), Inline/holder | Mersen Electrical Power | 0481.750VP vs GMS3/4 |
0481.750VXLP | Electric Fuse | Littelfuse Inc | 0481.750VP vs 0481.750VXLP |
0481.750HX | Electric Fuse, | Littelfuse Inc | 0481.750VP vs 0481.750HX |
0481.750VXM | Electric Fuse, | Littelfuse Inc | 0481.750VP vs 0481.750VXM |
0481.750VM | Electric Fuse, | Littelfuse Inc | 0481.750VP vs 0481.750VM |
0481.750HM | Electric Fuse, | Littelfuse Inc | 0481.750VP vs 0481.750HM |
0481.750 | Electric Fuse, 0.75A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 0481.750VP vs 0481.750 |