Part Details for 0481.500HXL by Littelfuse Inc
Overview of 0481.500HXL by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSD1048-104MED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 0481.500HXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7738
|
Newark | Fuse 125V Alarm Fuse W/Lens.500A/ Bulk |Littelfuse 0481.500HXL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.8000 | Buy Now |
DISTI #
0481.500HXL-ND
|
DigiKey | FUSE INDICATING 500MA 125VAC/VDC Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7787 | Buy Now |
DISTI #
576-0481.500HXL
|
Mouser Electronics | Specialty Fuses 125V .5A With Lens RoHS: Not Compliant | 0 |
|
$2.1500 / $4.1500 | Order Now |
DISTI #
75562062
|
RS | FUSE 125V ALARM FUSE W/LENS.500A | Littelfuse 0481.500HXL Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0400 | RFQ |
|
Future Electronics | 481 Series Fast-Acting 125 V 0.5 A 16.9 x 19.6 mm Alarm Indicating Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$2.3400 / $2.5300 | Buy Now |
|
Future Electronics | 481 Series Fast-Acting 125 V 0.5 A 16.9 x 19.6 mm Alarm Indicating Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$2.3400 / $2.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $6.0800 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 0.5A, 125VAC, 125VDC, 300A (IR), INLINE/HOLDER | 1360 |
|
$2.9870 / $5.9739 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 0.5A, 125VAC, 125VDC, 300A (IR), INLINE/HOLDER | 60 |
|
$3.9826 / $5.9739 | Buy Now |
DISTI #
0481.500HXL
|
TTI | Specialty Fuses 125V .5A With Lens Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.0300 / $2.2800 | Buy Now |
Part Details for 0481.500HXL
0481.500HXL CAD Models
0481.500HXL Part Data Attributes
|
0481.500HXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0481.500HXL
Littelfuse Inc
Electric Fuse, 0.5A, 125VAC, 125VDC, 300A (IR), Inline/holder
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 5.8 mm | |
Body Height | 19.6 mm | |
Body Length or Diameter | 21.3 mm | |
Built-in Feature | ALARM; INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 40 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 0481.500HXL
This table gives cross-reference parts and alternative options found for 0481.500HXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0481.500HXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0481.500VXL | Electric Fuse, 0.5A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 0481.500HXL vs 0481.500VXL |
0481.500HXLM | Electric Fuse, | Littelfuse Inc | 0481.500HXL vs 0481.500HXLM |