Part Details for 0481.200V by Littelfuse Inc
Overview of 0481.200V by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73024SEHMX | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistors | |
ISL70024SEHMX | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistor | |
ISL73024SEHL/PROTO | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistors |
Price & Stock for 0481.200V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3028
|
Newark | Fuse 125V Alarm Fuse .200A/ Bulk |Littelfuse 0481.200V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $12.2900 | Buy Now |
DISTI #
0481.200V-ND
|
DigiKey | FUSE INDICATING 200MA 125VAC/VDC Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7400 | Buy Now |
DISTI #
576-0481.200V
|
Mouser Electronics | Specialty Fuses 125V .200A RoHS: Compliant | 0 |
|
$10.0700 / $13.6000 | Order Now |
DISTI #
75562052
|
RS | FUSE 125V ALARM FUSE .200A | Littelfuse 0481.200V Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5300 / $12.5200 | Buy Now |
|
Ozdisan Elektronik | FUSE INDICATING 200MA 125VAC/VDC | 0 |
|
$26.2678 / $28.1065 | RFQ |
Part Details for 0481.200V
0481.200V CAD Models
0481.200V Part Data Attributes
|
0481.200V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0481.200V
Littelfuse Inc
Electric Fuse, 0.2A, 125VAC, 125VDC, 300A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.10 | |
Blow Characteristic | FAST | |
Body Breadth | 5.8 mm | |
Body Height | 19.6 mm | |
Body Length or Diameter | 17.8 mm | |
Built-in Feature | ALARM; INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 40 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 0481.200V
This table gives cross-reference parts and alternative options found for 0481.200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0481.200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0481.200HXM | Electric Fuse, | Littelfuse Inc | 0481.200V vs 0481.200HXM |
0481.200H | Electric Fuse, 0.2A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 0481.200V vs 0481.200H |
0481.200VM | Electric Fuse, | Littelfuse Inc | 0481.200V vs 0481.200VM |