-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5485-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1117 In Stock |
|
$4.7549 / $8.9600 | Buy Now |
DISTI #
0480254000
|
Avnet Americas | MODULAR JACK W/INTGTD MAGNE - Trays (Alt: 0480254000) RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1202 |
|
$4.2528 / $4.5821 | Buy Now |
DISTI #
MOL48025-4000
|
Heilind Electronics | MODULAR JACK W/INTGTD MAGNETI S&LED L/F | Americas - 0 in Stock |
|
$5.5390 / $5.6217 | Buy Now |
DISTI #
48025-4000
|
TTI | Modular Connectors / Ethernet Connectors MAGNETIC MODJACK W/LEDS RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 970 In Stock |
|
$4.7500 / $5.4400 | Buy Now |
DISTI #
000000000002575602
|
Sager | USB Connectors MDJCK W/MAGNETIC Min Qty: 1080 | 0 |
|
$5.1000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$6.0000 / $9.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy