Part Details for 0479502011 by Molex
Overview of 0479502011 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 0479502011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5033-ND
|
DigiKey | RF ANT 2.4/5GHZ PCB TRC CAB .61" Min Qty: 1 Lead time: 17 Weeks Container: Tray |
5696 In Stock |
|
$2.4636 / $4.9100 | Buy Now |
DISTI #
0479502011
|
Avnet Americas | Antenna Stand Alone Antenna 5.5dB Gain 2500MHz/5850MHz Tray - Trays (Alt: 0479502011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 6260 |
|
$1.5141 | Buy Now |
DISTI #
V79:2366_27469236
|
Arrow Electronics | Antenna Stand Alone 4.4dBi Gain 2500MHz/5850MHz Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 9648 |
|
$1.5310 / $1.9040 | Buy Now |
DISTI #
V99:2348_06511585
|
Arrow Electronics | Antenna Stand Alone 4.4dBi Gain 2500MHz/5850MHz Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2142 | Americas - 1920 |
|
$1.3490 / $1.7871 | Buy Now |
DISTI #
68494349
|
Verical | Antenna Stand Alone 4.4dBi Gain 2500MHz/5850MHz Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2142 | Americas - 9648 |
|
$1.5310 / $1.9040 | Buy Now |
DISTI #
60976417
|
Verical | Antenna Stand Alone 4.4dBi Gain 2500MHz/5850MHz Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2142 | Americas - 1920 |
|
$1.3490 | Buy Now |
DISTI #
47950-2011
|
TTI | Antennas WIFI 2.4/5G ANTENNA 16*200MM ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 243 In Stock |
|
$1.8900 / $2.3900 | Buy Now |
DISTI #
0479502011
|
Avnet Americas | Antenna Stand Alone Antenna 5.5dB Gain 2500MHz/5850MHz Tray - Trays (Alt: 0479502011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 6260 |
|
$1.5141 | Buy Now |