-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7671
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0479-0-43-80-34-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $2.6300 | Buy Now |
DISTI #
ED90513-ND
|
DigiKey | CONN PIN RCPT .032-.046 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
21092 In Stock |
|
$0.2963 / $0.6300 | Buy Now |
DISTI #
575-0479043803427100
|
Mouser Electronics | Circuit Board Hardware - PCB OFP SLDR MT RECPT #34 CNTCT .032-.046 RoHS: Compliant | 6703 |
|
$0.2950 / $0.6200 | Buy Now |
|
Future Electronics | Solder Mount 0.077 Leads Range 0.032-0.046 No Tail Receptacle RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Box | 0Box |
|
$1.3300 / $1.3700 | Buy Now |
DISTI #
MMX0479-0-43-80-34-27-100
|
Heilind Electronics | Americas - 27382 in Stock |
|
$0.2120 / $0.2751 | Buy Now | |
DISTI #
MMX0479-0-43-80-34-27-100
|
Interstate Connecting Components | 5476 |
|
$0.2120 / $0.2751 | Buy Now | |
DISTI #
000000000002962657
|
Sager | Circuit Board Hardware - PCB OFP SLDR MT RECPT #34 CNTCT .032-.046 Min Qty: 1000 | 0 |
|
$0.2567 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0479-0-43-80-34-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0479-0-43-80-34-27-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |