Part Details for 047834-000 by TE Connectivity
Overview of 047834-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 047834-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-047834-000-ND
|
DigiKey | C-203-01 Min Qty: 266 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
45272 In Stock |
|
$0.2360 / $0.2660 | Buy Now |
|
Onlinecomponents.com | Butt Splice Terminal 18-22AWG 31.5mm Tin Loose Piece RoHS: Compliant |
45272 Partner Stock |
|
$0.2208 / $0.3643 | Buy Now |
DISTI #
57215800
|
Verical | Conn Terminals, Splices 18-22AWG Copper Red 31.5mm Tin Loose RoHS: Compliant Min Qty: 252 Package Multiple: 1 | Americas - 45272 |
|
$0.2210 / $0.2490 | Buy Now |
DISTI #
047834000-TEC
|
TME | 047834-000 | 45272 |
|
Buy Now | |
DISTI #
000000000003789042
|
Sager | Terminals C-203-01 | 0 |
|
Buy Now | |
|
Master Electronics | Butt Splice Terminal 18-22AWG 31.5mm Tin Loose Piece RoHS: Compliant |
45272 Partner Stock |
|
$0.2208 / $0.3643 | Buy Now |
Part Details for 047834-000
047834-000 CAD Models
047834-000 Part Data Attributes
|
047834-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
047834-000
TE Connectivity
BULLET TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 18 AWG |