Part Details for 0477450500 by Molex
Overview of 0477450500 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0477450500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0477450500-ND
|
DigiKey | CMC 28W R/A HEADER CODING GREY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
101 In Stock |
|
$7.2763 / $12.0400 | Buy Now |
DISTI #
0477450500
|
Avnet Americas | Conn Shrouded HDR 28 POS Solder RA Through Hole Carton (Alt: 0477450500) RoHS: Compliant Min Qty: 1920 Package Multiple: 120 Lead time: 12 Weeks, 0 Days | 0 |
|
$5.9855 | Buy Now |
DISTI #
P40:2555_16270849
|
Arrow Electronics | 2.50mm, 3.50mm CMC Header, Right Angle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2307 | Europe - 720 |
|
$7.1675 / $10.3123 | Buy Now |
DISTI #
MOL47745-0500
|
Heilind Electronics | CMC 28W R/A HEADER CODING GREY CMC HDR RA 28 CKT | Americas - 0 in Stock |
|
$7.9657 | Buy Now |
DISTI #
47745-0500
|
TTI | Automotive Connectors CMC 28w R/A Header Coding Grey RoHS: Compliant pbFree: Pb-Free Min Qty: 1920 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$7.2900 | Buy Now |