-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 5A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9929
|
Newark | Cartridge Fuse, Time Delay, 5A, 500V, Blow Characteristic:Time Delay, Fuse Current:5A, Voltage Rating Vac:500V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 477 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0477005.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 947 |
|
$0.8170 / $1.9500 | Buy Now |
DISTI #
F2990-ND
|
DigiKey | FUSE CERM 5A 500VAC 400VDC 5X20 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
849 In Stock |
|
$0.8346 / $1.9700 | Buy Now |
DISTI #
576-0477005.MXP
|
Mouser Electronics | Cartridge Fuses 500Vac 400Vdc TL 5A 5X20 RoHS: Compliant | 6022 |
|
$0.9540 / $1.8700 | Buy Now |
DISTI #
V99:2348_06409951
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 5A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2432 | Americas - 1000 |
|
$0.8966 / $1.6213 | Buy Now |
DISTI #
V36:1790_06409951
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 5A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2351 | Americas - 265 |
|
$0.8329 / $1.6179 | Buy Now |
DISTI #
70184859
|
RS | Time-Delay Cartridge Fuse, 5A, 500VAC, 0.2" x 0.79" (5mm x 20mm), 477 Series | Littelfuse 0477005.MXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $2.0700 | RFQ |
|
Future Electronics | 477 Series Time Lag 400 V 5 A Ø 5.2 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 1000Bulk |
|
$0.9450 / $1.0200 | Buy Now |
|
Future Electronics | 477 Series Time Lag 400 V 5 A Ø 5.2 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.8150 / $0.9250 | Buy Now |
|
Future Electronics | 477 Series Time Lag 400 V 5 A Ø 5.2 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.8150 / $0.9250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $3.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0477005.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0477005.MXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 5A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 500 A | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 76 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CE; PSE; UKCA | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
This table gives cross-reference parts and alternative options found for 0477005.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0477005.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0477005.MXF34P | Electric Fuse, Time Delay Blow, 5A, 500VAC, 400VDC, 100A (IR), T, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0477005.MXP vs 0477005.MXF34P |