-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 1A, 500VAC, 400VDC, 100A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9922
|
Newark | Cartridge Fuse, Time Delay, 1A, 500V, Blow Characteristic:Time Delay, Fuse Current:1A, Voltage Rating Vac:500V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 477 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0477001.MXEP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.2800 | Buy Now |
DISTI #
F4946-ND
|
DigiKey | FUSE CERM 1A 500VAC 400VDC 5X20 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
375 In Stock |
|
$1.0431 / $2.3900 | Buy Now |
DISTI #
576-0477001.MXEP
|
Mouser Electronics | Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 1A RoHS: Compliant | 7470 |
|
$1.0400 / $2.2800 | Buy Now |
DISTI #
E02:0323_00696595
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2402 | Europe - 508 |
|
$1.1315 / $1.8191 | Buy Now |
|
Future Electronics | 477 Series Time Lag 400 V 1 A Ø 5.5 x 21.5 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.0700 / $1.2200 | Buy Now |
|
Future Electronics | 477 Series Time Lag 400 V 1 A Ø 5.5 x 21.5 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.0700 / $1.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $4.7600 | Buy Now |
DISTI #
65177816
|
Verical | Fuse Cartridge Slow Blow Acting 1A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2201 | Americas - 1560 |
|
$1.2544 / $1.4512 | Buy Now |
DISTI #
63056310
|
Verical | Fuse Cartridge Slow Blow Acting 1A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2201 | Americas - 716 |
|
$1.2838 / $1.4512 | Buy Now |
DISTI #
77798389
|
Verical | Fuse Cartridge Slow Blow Acting 1A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2402 | Americas - 508 |
|
$1.1287 / $1.8033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0477001.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0477001.MXEP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 1A, 500VAC, 400VDC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CE; PSE; UKCA; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
This table gives cross-reference parts and alternative options found for 0477001.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0477001.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0477001.MXP | Electric Fuse, Time Delay Blow, 1A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0477001.MXEP vs 0477001.MXP |