There are no models available for this part yet.
Overview of 047700 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 047700 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK9225
|
Newark | Common Mode Choke, 1.5Mh, 14A Rohs Compliant: Yes |Bourns 047700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$3.3600 / $5.7700 | Buy Now | |
DISTI #
118-047700-ND
|
DigiKey | IND CMC 1.5MH 14A Min Qty: 1 Lead time: 18 Weeks Container: Tray |
215 In Stock |
|
$2.5000 / $5.1100 | Buy Now | |
DISTI #
047700
|
Avnet Americas | RDS 14 - 1,5 , 2 x 1,5 mH .30% - Trays (Alt: 047700) RoHS: Compliant Min Qty: 1968 Package Multiple: 48 Container: Tray | 0 |
|
RFQ | ||
DISTI #
652-47700
|
Mouser Electronics | Common Mode Chokes / Filters RoHS: Compliant | 231 |
|
$2.5000 / $4.4000 | Buy Now | |
Onlinecomponents.com | Common Mode Choke - 2 x 1.5 mH ±30% - 14A - 0.0073ohm - PCB Mount - Through Hole RoHS: Compliant | 0 |
|
$2.4800 / $6.8000 | Buy Now | ||
DISTI #
C1S134602364229
|
Chip1Stop | Unclassified RoHS: Compliant | 240 |
|
$2.4500 / $3.1100 | Buy Now | |
Master Electronics | Common Mode Choke - 2 x 1.5 mH ±30% - 14A - 0.0073ohm - PCB Mount - Through Hole RoHS: Compliant | 0 |
|
$2.4800 / $6.8000 | Buy Now |
CAD Models for 047700 by Bourns Inc
Part Data Attributes for 047700 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Bourns
|
Approvals
|
EN
|
DC Resistance-Max
|
0.0073 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
40 mm
|
Inductance
|
1500 µH
|
Length
|
36 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TRAY
|
Rated Current
|
14 A
|
Width
|
22 mm
|