Part Details for 0477.500MXEP by Littelfuse Inc
Overview of 0477.500MXEP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0477.500MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9918
|
Newark | Cartridge Fuse, Time Delay, 0.5A, 500V, Blow Characteristic:Time Delay, Fuse Current:500Ma, Voltage Rating Vac:500V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 477 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0477.500MXEP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 967 |
|
$1.0700 / $1.5200 | Buy Now |
DISTI #
F4945-ND
|
DigiKey | FUSE CERM 500MA 500VAC 400VDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1874 In Stock |
|
$1.0431 / $2.3900 | Buy Now |
DISTI #
576-0477.500MXEP
|
Mouser Electronics | Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 500mA RoHS: Compliant | 849 |
|
$1.2000 / $2.6500 | Buy Now |
|
Future Electronics | Fuses with Leads (Through Hole) 500Vac 400Vdc TL PT 5X20 500mA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.1700 / $1.2100 | Buy Now |
|
Future Electronics | Fuses with Leads (Through Hole) 500Vac 400Vdc TL PT 5X20 500mA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.1700 / $1.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1600 / $4.5200 | Buy Now | |
DISTI #
0477.500MXEP
|
TTI | Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 500mA RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1460 In Stock |
|
$1.0500 / $2.3800 | Buy Now |
DISTI #
4036439
|
element14 Asia-Pacific | CARTRIDGE FUSE, TIME DELAY, 0.5A, 500V RoHS: Compliant Min Qty: 1 Container: Each | 967 |
|
$1.2478 / $2.7467 | Buy Now |
DISTI #
4036439
|
Farnell | CARTRIDGE FUSE, TIME DELAY, 0.5A, 500V RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 2 Days Container: Each | 967 |
|
$1.1536 / $2.9060 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 500MA 500VAC 400VDC | 0 |
|
$2.2623 / $2.4885 | RFQ |
Part Details for 0477.500MXEP
0477.500MXEP CAD Models
0477.500MXEP Part Data Attributes:
|
0477.500MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0477.500MXEP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 0.5A, 500VAC, 400VDC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.005 s |
Alternate Parts for 0477.500MXEP
This table gives cross-reference parts and alternative options found for 0477.500MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0477.500MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04773.15MXEP | Electric Fuse, Time Delay Blow, 3.15A, 500VAC, 400VDC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0477.500MXEP vs 04773.15MXEP |