Part Details for 0476322100 by Molex
Overview of 0476322100 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0476322100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0476322100
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port Tray - Trays (Alt: 0476322100) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003583411
|
Sager | HDMI, Displayport & DVI Connectors | 0 |
|
Buy Now |
Part Details for 0476322100
0476322100 CAD Models
0476322100 Part Data Attributes
|
0476322100
Molex
Buy Now
Datasheet
|
Compare Parts:
0476322100
Molex
Telecom and Datacom Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | BRASS |