-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 4A, 250VAC, 125VDC, 100A (IR), Surface Mount, NANO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0525
|
Newark | Fuse 250V V/Fa 2410 Nano Rohs 4A/ Tr |Littelfuse 0476004.MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6540 / $0.8500 | Buy Now |
DISTI #
F6634CT-ND
|
DigiKey | FUSE BRD MT 4A 250VAC 125VDC SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2810 In Stock |
|
$0.6139 / $1.4300 | Buy Now |
DISTI #
576-0476004.MR
|
Mouser Electronics | Surface Mount Fuses 250VAC 4A .01839ohms 476 NANO2 RoHS: Compliant | 1901 |
|
$0.6200 / $1.5400 | Buy Now |
|
Future Electronics | NANO2 Fast-Acting Subminiature Surface Mount Fuses SMD FA 4A 250V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6300 / $0.6800 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 250V 4.0A | 0 |
|
$1.5078 / $1.6586 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0476004.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0476004.MR
Littelfuse Inc
Electric Fuse, Fast Blow, 4A, 250VAC, 125VDC, 100A (IR), Surface Mount, NANO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A, PRE ARCHING TIME: OPEN WITHIN 1 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; PSE; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.001 s |