Part Details for 0473093551 by Molex
Overview of 0473093551 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0473093551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0473093551
|
Avnet Americas | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 0473093551) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Container: Reel | 0 |
|
RFQ |
Part Details for 0473093551
0473093551 CAD Models
0473093551 Part Data Attributes
|
0473093551
Molex
Buy Now
Datasheet
|
Compare Parts:
0473093551
Molex
PCB Connector, Socket, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |