Part Details for 0473007.MAT1JL by Littelfuse Inc
Overview of 0473007.MAT1JL by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0473007.MAT1JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8089
|
Newark | Fuse 86V Sb Pico Ii Rohs 7A/ Ammo |Littelfuse 0473007.MAT1JL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9140 / $1.0200 | Buy Now |
DISTI #
0473007.MAT1JL-ND
|
DigiKey | FUSE BRD MNT 7A 125VAC/VDC AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9596 | Buy Now |
DISTI #
576-0473007.MAT1JL
|
Mouser Electronics | Fuses with Leads - Through Hole 86V SB PICO II RoHS 7A RoHS: Compliant | 0 |
|
$0.9270 / $0.9590 | Order Now |
|
Ozdisan Elektronik | FUSE BRD MNT 7A 125VAC/VDC AXIAL | 0 |
|
$1.3401 / $1.4741 | RFQ |