There are no models available for this part yet.
Overview of 0473005.PF003L by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0473005.PF003L by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64R8087
|
Newark | Fuse 125V Pico Ii Sb Rohs 5A/ Tr |Littelfuse 0473005.PF003L RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9590 / $1.1500 | Buy Now | |
DISTI #
0473005.PF003L-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/VDC AXIAL Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0215 | Buy Now | |
DISTI #
576-0473005.PF003L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V PICO II SB RoHS 5A RoHS: Compliant | 0 |
|
$1.0200 / $1.0600 | Order Now | |
Ozdisan Elektronik | FUSE BRD MNT 5A 125VAC/VDC AXIAL | 0 |
|
$1.3765 / $1.5142 | RFQ |