There are no models available for this part yet.
Overview of 0473001.VXL by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0473001.VXL by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T3006
|
Newark | Fuse 125V Pico Ii Sb Term Rohs 1A/ Bulk Rohs Compliant: Yes |Littelfuse 0473001.VXL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $6.4900 | Buy Now | |
DISTI #
0473001.VXL-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC AXIAL Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0440 | Buy Now | |
DISTI #
576-0473001.VXL
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 1A PICO II Slo-Blo RoHS: Compliant | 0 |
|
$4.1800 / $8.6700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9300 / $7.4800 | Buy Now | ||
Ozdisan Elektronik | FUSE BRD MNT 1A 125VAC/VDC AXIAL | 0 |
|
$13.2726 / $14.2017 | RFQ |