There are no models available for this part yet.
Overview of 0473.750PRT1HF by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for 0473.750PRT1HF by Littelfuse Inc
Part Data Attributes for 0473.750PRT1HF by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
7.11 mm
|
Body Length or Diameter
|
3.43 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
0.75 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Pure Tin (Sn)
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0473.750PRT1HF
This table gives cross-reference parts and alternative options found for 0473.750PRT1HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0473.750PRT1HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0473.750MAT1L | Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0473.750PRT1HF vs 0473.750MAT1L |
0473.750MXT1L | Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0473.750PRT1HF vs 0473.750MXT1L |
0473.750PAT1L | Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0473.750PRT1HF vs 0473.750PAT1L |
0473.750MRT1L | Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0473.750PRT1HF vs 0473.750MRT1L |
0473.750MAT1HF | Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0473.750PRT1HF vs 0473.750MAT1HF |
0473.750PXT1HF | Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0473.750PRT1HF vs 0473.750PXT1HF |
0473.750YXT1L | Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0473.750PRT1HF vs 0473.750YXT1L |
0473.750YRT1HF | Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0473.750PRT1HF vs 0473.750YRT1HF |