Part Details for 0473-351-BE222 by Bourns Inc
Overview of 0473-351-BE222 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0473-351-BE222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0473-351-BE222
|
Avnet Abacus | Res Carbon Film POT 2.2K Ohm 1/5W 1(Mech)/1(Elec)Turns 4.02mm (15 X 7.5 X 17.5mm) (Alt: 0473-351-BE222) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |