Part Details for 0473-300-DM103 by Bourns Inc
Overview of 0473-300-DM103 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO3310-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO6610-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT |
Part Details for 0473-300-DM103
0473-300-DM103 CAD Models
0473-300-DM103 Part Data Attributes
|
0473-300-DM103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
0473-300-DM103
Bourns Inc
Potentiometer, Carbon Film, 0.2W, 10000ohm, 30% +/-Tol, 1 Turn(s), 5924
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rotary | |
Ganging Number | 1 | |
Manufacturer Series | 0473 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 17.5 mm | |
Package Length | 15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 6 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Series | 0473 | |
Size Code | 5924 | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 30% |
Alternate Parts for 0473-300-DM103
This table gives cross-reference parts and alternative options found for 0473-300-DM103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0473-300-DM103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0473-600-AM103 | Potentiometer, Carbon Film, 0.2W, 10000ohm, 30% +/-Tol, 1 Turn(s), 5965 | Bourns Inc | 0473-300-DM103 vs 0473-600-AM103 |
0473-600-DM103 | Potentiometer, Carbon Film, 0.2W, 10000ohm, 30% +/-Tol, 1 Turn(s), 5965 | Bourns Inc | 0473-300-DM103 vs 0473-600-DM103 |
0473-600-EM103 | Potentiometer, Carbon Film, 0.2W, 10000ohm, 30% +/-Tol, 1 Turn(s), 5965 | Bourns Inc | 0473-300-DM103 vs 0473-600-EM103 |