Part Details for 0472711008 by Molex
Overview of 0472711008 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0472711008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0472711008
|
Avnet Americas | Connector Accessories Display Port Upper Inner Shell Straight Copper Alloy Nickel Reel - Tape and Reel (Alt: 0472711008) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
RFQ |
Part Details for 0472711008
0472711008 CAD Models
0472711008 Part Data Attributes
|
0472711008
Molex
Buy Now
Datasheet
|
Compare Parts:
0472711008
Molex
Connector Accessory, Shell, Brass, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, DISPLAYPORT | |
Assembly Item Name | SHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.5 A |