Part Details for 0472.500MXL by Littelfuse Inc
Overview of 0472.500MXL by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5010-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1260-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
PCV-0-472-10L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 0472.500MXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0472.500MXL-ND
|
DigiKey | FUSE BRD MT 500MA 125VAC/VDC AXL Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7617 | Buy Now |
DISTI #
576-0472.500MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .500A PICO II TIME LAG RoHS: Not Compliant | 0 |
|
$0.7220 / $0.7910 | Order Now |
DISTI #
75561988
|
RS | PICO II TIME LAG FUSE 125V RoHS .500A | Littelfuse 0472.500MXL Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 | RFQ |
|
Ozdisan Elektronik | FUSE BOARD MNT 500MA 125VAC/VDC | 0 |
|
$0.6574 / $0.7560 | RFQ |