Part Details for 0472.500MAT1L by Littelfuse Inc
Overview of 0472.500MAT1L by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0472.500MAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0472.500MAT1L-ND
|
DigiKey | FUSE BRD MT 500MA 125VAC/VDC AXL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8346 | Buy Now |
DISTI #
576-0472.500MAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .500A PICO II TIME LAG RoHS: Not Compliant | 0 |
|
$0.7910 / $0.8670 | Order Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 500MA 125VAC/VDC | 0 |
|
$0.7187 / $0.8265 | RFQ |
Part Details for 0472.500MAT1L
0472.500MAT1L CAD Models
0472.500MAT1L Part Data Attributes
|
0472.500MAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0472.500MAT1L
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0472.500MAT1L
This table gives cross-reference parts and alternative options found for 0472.500MAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0472.500MAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0472.500MXT1HF | Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0472.500MAT1L vs 0472.500MXT1HF |
0472.500MXT1L | Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0472.500MAT1L vs 0472.500MXT1L |
0472.500NAT1L | Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0472.500MAT1L vs 0472.500NAT1L |
0473.500MXT1HF | Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0472.500MAT1L vs 0473.500MXT1HF |
0473.500PXT1HF | Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0472.500MAT1L vs 0473.500PXT1HF |
0472.500NAT1HF | Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0472.500MAT1L vs 0472.500NAT1HF |
0472.500NXT1HF | Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0472.500MAT1L vs 0472.500NXT1HF |
0472.500NRT1HF | Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0472.500MAT1L vs 0472.500NRT1HF |
0472.500MRT1HF | Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0472.500MAT1L vs 0472.500MRT1HF |
0473.500YXT1HF | Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0472.500MAT1L vs 0473.500YXT1HF |