Part Details for 0471554031 by Molex
Overview of 0471554031 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0471554031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0471554031
|
Avnet Americas | Conn SATA HDR 7 POS 1.27mm Solder ST Thru-Hole 7 Terminal 1 Port Tray - Trays (Alt: 0471554031) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Tray | 0 |
|
RFQ | |
DISTI #
C1S516500967566
|
Chip1Stop | Conn SATA HDR 7 POS 1.27mm Solder ST Thru-Hole 7 Terminal 1 Port Tray RoHS: Compliant pbFree: No | 18 |
|
$0.7880 | Buy Now |
Part Details for 0471554031
0471554031 CAD Models
0471554031 Part Data Attributes
|
0471554031
Molex
Buy Now
Datasheet
|
Compare Parts:
0471554031
Molex
Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |