-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3752
|
Newark | Fuse, Pcb, 1A, 125V, Time Delay, Fuse Current:1A, Voltage Rating Vac:125V, Product Range:Pico Ii 471 Series, Voltage Rating Vdc:125V, Blow Characteristic:Time Delay, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0471001.NRT1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0500 | Buy Now |
DISTI #
F5580CT-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4418 In Stock |
|
$0.6110 / $1.4200 | Buy Now |
DISTI #
576-0471001.NRT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 1A Time RoHS: Compliant | 10663 |
|
$0.6110 / $1.3800 | Buy Now |
DISTI #
70519161
|
RS | Fuse axial 125V PICO T 1A | Littelfuse 0471001.NRT1L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 | RFQ |
|
Future Electronics | 471 Series Time Lag 125 V 1 A Ø 2.8 x 7.11 mm Axial Lead PICO® ll Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
DISTI #
0471001.NRT1L
|
TTI | Fuses with Leads - Through Hole 125V 1A Time RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.6110 / $0.6360 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 125VAC/VDC AXIAL | 0 |
|
$1.3559 / $1.4915 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0471001.NRT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0471001.NRT1L
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 120 s |
This table gives cross-reference parts and alternative options found for 0471001.NRT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0471001.NRT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7010.9961.63 | Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0471001.NRT1L vs 7010.9961.63 |
7010.9961.59 | Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 50A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0471001.NRT1L vs 7010.9961.59 |
0471001.L | Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0471001.NRT1L vs 0471001.L |
0471001. | Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, | Littelfuse Inc | 0471001.NRT1L vs 0471001. |
7010.9961.57 | Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0471001.NRT1L vs 7010.9961.57 |
7010.9961.03 | Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Schurter Electronic Components | 0471001.NRT1L vs 7010.9961.03 |