Part Details for 0470541000 by Molex
Overview of 0470541000 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0470541000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3285-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
61699 In Stock |
|
$0.0443 / $0.1200 | Buy Now |
DISTI #
0470541000
|
Avnet Americas | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0470541000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 958210000 Factory Stock |
|
$0.0481 / $0.0619 | Buy Now |
DISTI #
MOL47054-1000
|
Heilind Electronics | FY05 4 PIN 2.54MM PITCH HSG W/POLAR. RIB | Americas - 34797 in Stock |
|
$0.0345 / $0.0436 | Buy Now |
DISTI #
47054-1000
|
TTI | Headers & Wire Housings KK .100" HSG 04P RoHS: Compliant pbFree: Pb-Free Min Qty: 109 Package Multiple: 1 Container: Bulk |
Americas - 105781 In Stock |
|
$0.0350 / $0.0460 | Buy Now |
DISTI #
MOL47054-1000
|
Interstate Connecting Components | FY05 4 PIN 2.54MM PITCH HSG W/POLAR. RIB | 6959 |
|
$0.0345 / $0.0436 | Buy Now |