There are no models available for this part yet.
Overview of 04702.0-00 by STEGO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 04702.0-00 by STEGO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46WX2085
|
Newark | Heater, Anti-Condensation, 250 V, 30 W, 70 Mm, 25 Mm, 50 Mm, 2.76 " Rohs Compliant: Yes |Stego 04702.0-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$33.5000 / $46.7500 | Buy Now | |
DISTI #
82K8802
|
Newark | Semiconductor Heater, 240V, 30W, Dinrail, Voltage Rating Vac:240V, Output Power:30W, External Height - Metric:70.1Mm, External Width - Metric:25Mm, External Depth - Metric:50Mm, External Height - Imperial:2.76" Rohs Compliant: Yes |Stego 04702.0-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.2200 / $86.7100 | Buy Now | |
DISTI #
04702.0-00
|
TME | Heater, semiconductor, HGK 047, 30W, 120÷240V, IP54 Min Qty: 1 | 0 |
|
$29.4100 / $33.7200 | RFQ |
CAD Models for 04702.0-00 by STEGO
Part Data Attributes for 04702.0-00 by STEGO
|
|
---|---|
Samacsys Manufacturer
|
STEGO
|