There are no models available for this part yet.
Overview of 047-3402-29-300 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 047-3402-29-300 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
645-047-3402-29-300
|
Mouser Electronics | Lamp Holders & Accessories PANEL IND RoHS: Not Compliant | 0 |
|
$35.3300 / $37.1900 | Order Now | |
DISTI #
71264866
|
RS | Panel IND. | Dialight 047-3402-29-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.7400 / $45.9600 | RFQ | |
Onlinecomponents.com | 0 |
|
$37.1800 / $50.5800 | Buy Now | |||
DISTI #
000000000002296543
|
Sager | Lamp Holders & Accessories PANEL IND | 0 |
|
Buy Now |