Part Details for 047-3202-29-301 by Dialight
Overview of 047-3202-29-301 by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 047-3202-29-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M6004
|
Newark | Lamp Holders & Accessories Large Panel Ind Rohs Compliant: Yes |Dialight 047-3202-29-301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$53.6500 / $60.7700 | Buy Now |
DISTI #
2266-047-3202-29-301-ND
|
DigiKey | LARGE PANEL IND. Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
645-047-3202-29-301
|
Mouser Electronics | Lamp Holders & Accessories LARGE PANEL IND RoHS: Not Compliant | 0 |
|
$56.9400 / $61.0100 | Order Now |
|
Onlinecomponents.com | 047 Series screw term, 1" MH Polished Chrome S-6 Double Contact Bayonet PMI Base | 0 |
|
$39.4700 / $75.9400 | Buy Now |
DISTI #
000000000000304209
|
Sager | Lamp Holders & Accessories LARGE PANEL IND | 0 |
|
Buy Now |