There are no models available for this part yet.
Overview of 047-1024-20 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for 047-1024-20 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
047-1024-20-ND
|
DigiKey | 047-1024-20 Min Qty: 501 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1682 | Buy Now | |
DISTI #
DCH047-1024-20
|
Heilind Electronics | 047-1024-20 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 047-1024-20 RoHS: Compliant | 0 |
|
$6.7400 / $18.3600 | Buy Now | ||
DISTI #
DCH047-1024-20
|
Interstate Connecting Components | 047-1024-20 | 0 |
|
Buy Now | ||
Master Electronics | 047-1024-20 RoHS: Compliant | 0 |
|
$6.7400 / $18.3600 | Buy Now |
CAD Models for 047-1024-20 by TE Connectivity
Part Data Attributes for 047-1024-20 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
DISCRETE WIRE
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Cross Section Area
|
0.518 mm2
|
Material
|
COPPER ALLOY
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Current
|
7.5 A
|
Rated Voltage
|
115 V
|
Rated Voltage(DC)
|
115 V
|
Terminal Type
|
CRIMP
|
Wire Gauge
|
20 AWG
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|