Part Details for 047-1023-12 by TE Connectivity
Overview of 047-1023-12 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for 047-1023-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000000801
|
TTI | Rectangular MIL Spec Connectors 047-1023-12 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Container: Each | Americas - 0 |
|
$56.8900 | Buy Now |
Part Details for 047-1023-12
047-1023-12 CAD Models
047-1023-12 Part Data Attributes
|
047-1023-12
TE Connectivity
Buy Now
|
Compare Parts:
047-1023-12
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |