Part Details for 047-0894-12 by TE Connectivity
Overview of 047-0894-12 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0894AGAA2-GAM-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) |
Price & Stock for 047-0894-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
047-0894-12-ND
|
DigiKey | 047-0894-12 Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9051 | Buy Now |
DISTI #
DCH047-0894-12
|
Heilind Electronics | 047-0894-12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 047-0894-12 RoHS: Compliant | 0 |
|
$11.3700 / $31.1400 | Buy Now |
DISTI #
DCH047-0894-12
|
Interstate Connecting Components | 047-0894-12 | 0 |
|
Buy Now | |
|
Master Electronics | 047-0894-12 RoHS: Compliant | 0 |
|
$11.3700 / $31.1400 | Buy Now |
Part Details for 047-0894-12
047-0894-12 CAD Models
047-0894-12 Part Data Attributes
|
047-0894-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
047-0894-12
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 4 mm2 | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 23 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |