Part Details for 0469990514 by Molex
Overview of 0469990514 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0469990514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0469990514-ND
|
DigiKey | 2.54MM KK HDR RA FRICLK 5SN 4CKT Min Qty: 8550 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2734 | Buy Now |
DISTI #
0469990514
|
Avnet Americas | CONN 2.54MM KK HDR RA FRICLK 5SN 4CKT - Bulk (Alt: 0469990514) Min Qty: 8550 Package Multiple: 8550 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3569 | Buy Now |
DISTI #
MOL46999-0514
|
Heilind Electronics | 2.54mm KK Hdr RA FricLK 5SN 4CKT | Americas - 0 in Stock |
|
$0.2715 / $0.2993 | Buy Now |
DISTI #
0469990514
|
Avnet Asia | CONN 2.54MM KK HDR RA FRICLK 5SN 4CKT (Alt: 0469990514) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 3 Days | 0 |
|
RFQ |