Part Details for 0469990275 by Molex
Overview of 0469990275 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0469990275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13992-ND
|
DigiKey | CONN PLUG HSG 2POS MINIFIT BLK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13943 In Stock |
|
$0.1241 / $0.3400 | Buy Now |
DISTI #
0469990275
|
Avnet Americas | Conn Housing PL 2 POS 4.2mm ST Cable Mount (Alt: 0469990275) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1620 | Buy Now |
DISTI #
MOL46999-0275
|
Heilind Electronics | MINIFITJR PLG /DH V-0 2CK CK | Americas - 16603 in Stock |
|
$0.1358 / $0.1717 | Buy Now |
DISTI #
46999-0275
|
TTI | Headers & Wire Housings MiniFitJr Plg /DH V-0 2Ckt Black RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk |
Americas - 5924 In Stock |
|
$0.1140 / $0.1710 | Buy Now |
DISTI #
MOL46999-0275
|
Interstate Connecting Components | MINIFITJR PLG /DH V-0 2CK CK | 3874 |
|
$0.1358 / $0.1717 | Buy Now |
DISTI #
0469990275
|
Avnet Asia | Conn Housing PL 2 POS 4.2mm ST Cable Mount (Alt: 0469990275) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 20 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0469990275
0469990275 CAD Models
0469990275 Part Data Attributes:
|
0469990275
Molex
Buy Now
|
Compare Parts:
0469990275
Molex
|
Samacsys Manufacturer | Molex |