Part Details for 0469990134 by Molex
Overview of 0469990134 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0469990134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0469990134-ND
|
DigiKey | CONN HEADER VERT 18POS 4.2MM Min Qty: 1920 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0514 | Buy Now |
DISTI #
0469990134
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Tray - Trays (Alt: 0469990134) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6031 | Buy Now |
DISTI #
MOL46999-0134
|
Heilind Electronics | MINIFIT VERT HDR ASSY 18CKT T N W/O PEG | Americas - 0 in Stock |
|
$1.9574 / $2.1654 | Buy Now |
Part Details for 0469990134
0469990134 CAD Models
0469990134 Part Data Attributes
|
0469990134
Molex
Buy Now
|
Compare Parts:
0469990134
Molex
|
Samacsys Manufacturer | Molex |