Part Details for 0469940212 by Molex
Overview of 0469940212 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0469940212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0469940212-ND
|
DigiKey | CONN RCPT HSG 2POS 4.20MM Min Qty: 36000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2505 | Buy Now |
DISTI #
0469940212
|
Avnet Americas | Conn Housing Wire to Board RCP 2 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0469940212) RoHS: Compliant Min Qty: 36000 Package Multiple: 9000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2358 / $0.2508 | Buy Now |
DISTI #
MOL46994-0212
|
Heilind Electronics | MINIFITJR REC HSG SR V2 2CKT BLACK | Americas - 0 in Stock |
|
$0.2947 | Buy Now |
DISTI #
46994-0212
|
TTI | Headers & Wire Housings Single row 2 Circuits Positive Latch RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 43397 In Stock |
|
$0.3340 / $0.3960 | Buy Now |
DISTI #
000000000006321367
|
Sager | Headers & Wire Housings MINI-FIT JR HSG 01X03P Min Qty: 9000 | 0 |
|
$0.3826 | Buy Now |
Part Details for 0469940212
0469940212 CAD Models
0469940212 Part Data Attributes
|
0469940212
Molex
Buy Now
Datasheet
|
Compare Parts:
0469940212
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |