There are no models available for this part yet.
Overview of 0469930620 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0469930620 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0469930620-ND
|
DigiKey | CONN PLUG HSG 6POS 4.20MM Min Qty: 1 Lead time: 22 Weeks Container: Bag |
2458 In Stock |
|
$0.4312 / $0.7900 | Buy Now | |
DISTI #
0469930620
|
Avnet Americas | Connector Housing Mini-Fit JR Power Plug 6 Position 4.2mm Crimp Straight Cable Mount Bag - Bulk (Alt: 0469930620) Min Qty: 10000 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9015 | Buy Now | |
DISTI #
MOL46993-0620
|
Heilind Electronics | MINIFITJR PLUG W/EARS DR GW 06 | Americas - 0 in Stock |
|
$1.0735 | Buy Now | |
DISTI #
46993-0620
|
TTI | Headers & Wire Housings MiniFitJr Plug w/Ers DR GW 06Ckt Red RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 2280 In Stock |
|
$0.9200 / $1.1400 | Buy Now | |
DISTI #
000000000006254417
|
Sager | Headers & Wire Housings MINIFIT JR PLUG GW V-2 06CKT Min Qty: 2500 | 0 |
|
$1.4000 | Buy Now |
CAD Models for 0469930620 by Molex
Part Data Attributes for 0469930620 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|