Part Details for 0469920440 by Molex
Overview of 0469920440 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0469920440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0469920440-ND
|
DigiKey | CONN RCPT HSG 4POS 4.20MM Min Qty: 1 Lead time: 36 Weeks Container: Bag |
1327 In Stock |
|
$0.8781 / $1.6900 | Buy Now |
DISTI #
0469920440
|
Avnet Americas | Connector Housing Mini-Fit JR Power Receptacle 4 Position 4.2mm Crimp Straight Cable Mount Bag - Bulk (Alt: 0469920440) Min Qty: 24000 Package Multiple: 6000 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6862 | Buy Now |
DISTI #
MOL46992-0440
|
Heilind Electronics | MINIFIT JR RCPT DR GW V-2 04 C | Americas - 0 in Stock |
|
$0.9132 | Buy Now |
DISTI #
46992-0440
|
TTI | Headers & Wire Housings MINIFIT JR RCPT DR GW V-2 04 CKT BLU RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 5237 In Stock |
|
$0.9100 / $1.2800 | Buy Now |