There are no models available for this part yet.
Overview of 046841051100846+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 046841051100846+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74T0289
|
Newark | Fpc 0.3 Mm/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 046841051100846+ Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 / $1.7700 | Buy Now | |
DISTI #
478-046841051100846+CT-ND
|
DigiKey | CONN FPC VERT 51POS 0.3MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4452 In Stock |
|
$1.6563 / $3.4100 | Buy Now | |
DISTI #
581-046841051100846+
|
Mouser Electronics | FFC & FPC Connectors 51P 0.3mm Vert SMD STD w/ Slide Lock RoHS: Compliant | 2142 |
|
$1.6500 / $3.3400 | Buy Now | |
Future Electronics | 51 Positions 0.3 mm Pitch Surface Mount FPC Connector Contacts RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.7500 | Buy Now | ||
DISTI #
04-6841-051-100-846+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$1.6600 | Buy Now |