Part Details for 046824604000846+ by Kyocera AVX Components
Overview of 046824604000846+ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046824604000846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046824604000846+CT-ND
|
DigiKey | CONN FPC 4POS 0.4MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2678 / $0.6500 | Buy Now |
DISTI #
046824604000846+
|
Avnet Americas | FPC 0.5 MM - Tape and Reel (Alt: 046824604000846+) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3627 | Buy Now |
DISTI #
346-046824604000846
|
Mouser Electronics | FFC & FPC Connectors FPC 0.4MM 04POS RoHS: Compliant | 0 |
|
$0.2950 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2570 | Buy Now |