Part Details for 0468190012 by Molex
Overview of 0468190012 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0468190012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8752CT-ND
|
DigiKey | TERM BLADE FEMALE 8AWG GOLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12829 In Stock |
|
$1.0931 / $2.2700 | Buy Now |
DISTI #
0468190012
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0468190012) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2108 / $1.4652 | Buy Now |
DISTI #
MOL46819-0012
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46819-0012 | Americas - 0 in Stock3375 On Order |
|
$1.1296 / $1.2425 | Buy Now |
DISTI #
46819-0012
|
TTI | Power to the Board EXTMG TERM 8AWG FEM Reel of 900 RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$1.1600 | Buy Now |