Part Details for 046810635000846+ by Kyocera AVX Components
Overview of 046810635000846+ by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046810635000846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046810635000846+CT-ND
|
DigiKey | CONN FFC BOTTOM 35POS 0.5MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1168 In Stock |
|
$1.3866 / $2.5600 | Buy Now |
DISTI #
346-046810635000846+
|
Mouser Electronics | FFC & FPC Connectors 0.5mm Pitch 35pos Ve rt Auto Lock Au RoHS: Compliant | 1194 |
|
$1.1700 / $2.5500 | Buy Now |
DISTI #
04-6810-635-000-846+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 1200 In Stock |
|
$1.7800 | Buy Now |