Part Details for 046809627220846+ by Kyocera AVX Components
Overview of 046809627220846+ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046809627220846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046809627220846+CT-ND
|
DigiKey | CONN FFC BOTTOM 27POS 0.5MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1748 In Stock |
|
$0.4250 / $1.2500 | Buy Now |
DISTI #
046809627220846+
|
Avnet Americas | FPC 0.3 MM - Tape and Reel (Alt: 046809627220846+) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6166 | Buy Now |
DISTI #
346-046809627220846
|
Mouser Electronics | FFC & FPC Connectors FPC 0.5MM 27POS RoHS: Compliant | 0 |
|
$0.4860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4860 | Buy Now |
DISTI #
046809627220846+
|
TTI | FFC & FPC Connectors FPC 0.5MM 27POS RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4250 / $0.4930 | Buy Now |