-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046809614210846+CT-ND
|
DigiKey | CONN FFC BOTTOM 14POS 0.5MM R/A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5647 In Stock |
|
$0.3450 / $1.0300 | Buy Now |
DISTI #
346-046809614210846+
|
Mouser Electronics | FFC & FPC Connectors 0.5mm Pitch 14pos RA Flip Lock ZIF Au RoHS: Compliant | 0 |
|
$0.4080 | Order Now |
|
Future Electronics | 14 Position 0.5mm Pitch Bottom Contact Front-lock SMT FFC FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 4000Reel |
|
$0.4800 | Buy Now |
|
Future Electronics | 14 Position 0.5mm Pitch Bottom Contact Front-lock SMT FFC FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4800 | Buy Now |
DISTI #
04-6809-614-210-846+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.4600 / $0.4900 | Buy Now |
DISTI #
046809614210846+
|
TTI | FFC & FPC Connectors 0.5mm Pitch 14pos RA Flip Lock ZIF Au RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3500 / $0.3670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy