Part Details for 046808607000846+ by Kyocera AVX Components
Overview of 046808607000846+ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046808607000846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046808607000846+CT-ND
|
DigiKey | CONN FPC 7POS 0.5MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4994 In Stock |
|
$0.3214 / $0.7900 | Buy Now |
DISTI #
046808607000846+
|
Avnet Americas | FPC 0.5 MM - Tape and Reel (Alt: 046808607000846+) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 | Buy Now |
DISTI #
581-046808607000846+
|
Mouser Electronics | FFC & FPC Connectors 7P ZIF, R/A ZIF FLIP LOCK RoHS: Compliant | 4921 |
|
$0.2920 / $0.7300 | Buy Now |
|
Future Electronics | 7 Position 0.5 mm 50 V SMT Right Angkle FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
DISTI #
04-6808-607-000-846+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.3340 / $0.3580 | Buy Now |