Part Details for 046806045000846+ by Kyocera AVX Components
Overview of 046806045000846+ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046806045000846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046806045000846+CT-ND
|
DigiKey | CONN FFC BOTTOM 45POS 0.5MM R/A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1203 In Stock |
|
$0.6362 / $1.2500 | Buy Now |
DISTI #
046806045000846+
|
Avnet Americas | FPC 0.5 MM - Tape and Reel (Alt: 046806045000846+) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6092 | Buy Now |
DISTI #
346-046806045000846+
|
Mouser Electronics | FFC & FPC Connectors 0.5mm Pitch 45pos RA Flip Lock ZIF Au RoHS: Compliant | 1376 |
|
$0.5720 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5470 | Buy Now |
Part Details for 046806045000846+
046806045000846+ CAD Models
046806045000846+ Part Data Attributes
|
046806045000846+
Kyocera AVX Components
Buy Now
|
Compare Parts:
046806045000846+
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |